DTV06-18SA | |
---|---|
DigiKey Part Number | 1734-DTV06-18SA-ND |
Manufacturer | |
Manufacturer Product Number | DTV06-18SA |
Description | PLG, 18P, GRY, N, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTV06-18SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.38000 | ¥185.38 |
10 | ¥162.34500 | ¥1,623.45 |
25 | ¥155.32720 | ¥3,883.18 |
50 | ¥150.31680 | ¥7,515.84 |
100 | ¥145.30630 | ¥14,530.63 |
250 | ¥137.28972 | ¥34,322.43 |
500 | ¥133.28108 | ¥66,640.54 |