DTV02-18PB | |
---|---|
DigiKey Part Number | 1734-DTV02-18PB-ND |
Manufacturer | |
Manufacturer Product Number | DTV02-18PB |
Description | REC, 18P, BLK, N, FLANGE, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTV02-18PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.51000 | ¥248.51 |
10 | ¥217.65400 | ¥2,176.54 |
25 | ¥208.24560 | ¥5,206.14 |
50 | ¥201.52800 | ¥10,076.40 |
100 | ¥194.81110 | ¥19,481.11 |
250 | ¥184.06296 | ¥46,015.74 |