WV-18S | |
---|---|
DigiKey Part Number | 1734-WV-18S-ND |
Manufacturer | |
Manufacturer Product Number | WV-18S |
Description | WEDGE LOCK, 18P, PLG, GRN, DTV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 18 | |
For Use With/Related Products | DT Series Plugs | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.36300 | ¥53.63 |
25 | ¥4.90400 | ¥122.60 |
50 | ¥4.61620 | ¥230.81 |
100 | ¥4.42350 | ¥442.35 |
250 | ¥4.03936 | ¥1,009.84 |
500 | ¥3.84682 | ¥1,923.41 |
1,000 | ¥3.17365 | ¥3,173.65 |
2,500 | ¥2.88516 | ¥7,212.90 |