ATP04-6P-RD01 | |
---|---|
DigiKey Part Number | 889-ATP04-6P-RD01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-RD01 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-RD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.02000 | ¥53.02 |
10 | ¥47.96700 | ¥479.67 |
25 | ¥45.31480 | ¥1,132.87 |
50 | ¥44.21100 | ¥2,210.55 |
200 | ¥42.00055 | ¥8,400.11 |
400 | ¥37.57940 | ¥15,031.76 |
600 | ¥35.36887 | ¥21,221.32 |
1,000 | ¥30.94770 | ¥30,947.70 |
2,600 | ¥29.40033 | ¥76,440.86 |