ATP04-6PB-BUS | |
---|---|
DigiKey Part Number | 889-ATP04-6PB-BUS-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6PB-BUS |
Description | 6-POSITION RECEPTACLE, MALE, BUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6PB-BUS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 6 | |
For Use With/Related Products | ATP Series™ | |
Features | Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥131.43400 | ¥36,801.52 |
560 | ¥127.59664 | ¥71,454.12 |