AT62-12-0144 | |
---|---|
DigiKey Part Number | 889-AT62-12-0144TR-ND - Tape & Reel (TR) 889-AT62-12-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-12-0144 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56050 | ¥456.05 |
250 | ¥4.14596 | ¥1,036.49 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.31676 | ¥3,316.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10947 | ¥6,218.94 |
4,000 | ¥3.00582 | ¥12,023.28 |
6,000 | ¥2.90217 | ¥17,413.02 |
10,000 | ¥2.75706 | ¥27,570.60 |
14,000 | ¥2.69487 | ¥37,728.18 |