1060-16-0644 | |
---|---|
DigiKey Part Number | 1734-1142-2-ND - Tape & Reel (TR) 1734-1142-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-16-0644 |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-0644 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥3.92120 | ¥98.03 |
50 | ¥3.69120 | ¥184.56 |
100 | ¥3.53760 | ¥353.76 |
250 | ¥3.22972 | ¥807.43 |
500 | ¥3.07588 | ¥1,537.94 |
1,000 | ¥2.53765 | ¥2,537.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.30698 | ¥9,227.92 |
8,000 | ¥2.07628 | ¥16,610.24 |
12,000 | ¥2.04551 | ¥24,546.12 |
28,000 | ¥1.99938 | ¥55,982.64 |