DT04-08PC | |
---|---|
DigiKey Part Number | 1734-1014-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PC |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.21200 | ¥352.12 |
25 | ¥33.34840 | ¥833.71 |
50 | ¥32.57320 | ¥1,628.66 |
100 | ¥31.02160 | ¥3,102.16 |
250 | ¥27.14392 | ¥6,785.98 |
500 | ¥26.36842 | ¥13,184.21 |
1,000 | ¥22.49068 | ¥22,490.68 |
2,500 | ¥20.93963 | ¥52,349.08 |