ATP04-2P-BLK | |
---|---|
DigiKey Part Number | ATP04-2P-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-BLK |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.54000 | ¥23.54 |
10 | ¥21.39000 | ¥213.90 |
25 | ¥20.26120 | ¥506.53 |
50 | ¥19.78860 | ¥989.43 |
100 | ¥18.84690 | ¥1,884.69 |
250 | ¥16.49120 | ¥4,122.80 |
500 | ¥16.01998 | ¥8,009.99 |
1,000 | ¥13.66406 | ¥13,664.06 |
2,500 | ¥12.72166 | ¥31,804.15 |