AT04-2P-PM12 | |
---|---|
DigiKey Part Number | 889-2291-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM12 |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.79000 | ¥307.90 |
25 | ¥29.15880 | ¥728.97 |
50 | ¥28.48220 | ¥1,424.11 |
200 | ¥27.12550 | ¥5,425.10 |
400 | ¥23.73480 | ¥9,493.92 |
600 | ¥23.05668 | ¥13,834.01 |
1,000 | ¥19.66597 | ¥19,665.97 |
2,600 | ¥18.30968 | ¥47,605.17 |