AT04-2P-PM14 | |
---|---|
DigiKey Part Number | 889-2293-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM14 |
Description | CONN RCPT HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.72000 | ¥38.72 |
10 | ¥35.18400 | ¥351.84 |
25 | ¥33.32680 | ¥833.17 |
50 | ¥32.55100 | ¥1,627.55 |
200 | ¥31.00055 | ¥6,200.11 |
400 | ¥27.12548 | ¥10,850.19 |
600 | ¥26.35043 | ¥15,810.26 |
1,000 | ¥22.47540 | ¥22,475.40 |
2,600 | ¥20.92538 | ¥54,405.99 |