AT04-2P-SR01BLK | |
---|---|
DigiKey Part Number | 889-2252-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01BLK |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.26000 | ¥15.26 |
10 | ¥13.24500 | ¥132.45 |
25 | ¥12.68200 | ¥317.05 |
50 | ¥12.39960 | ¥619.98 |
100 | ¥11.83620 | ¥1,183.62 |
250 | ¥10.70928 | ¥2,677.32 |
500 | ¥9.86382 | ¥4,931.91 |
1,500 | ¥8.17287 | ¥12,259.31 |
3,000 | ¥7.89105 | ¥23,673.15 |