AT12S-BT-BK | |
---|---|
DigiKey Part Number | 889-AT12S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT12S-BT-BK |
Description | BOOT (BACKSHELL) FOR 12-WAY PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT12S-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.86000 | ¥11.86 |
10 | ¥10.35000 | ¥103.50 |
25 | ¥9.90920 | ¥247.73 |
50 | ¥9.68760 | ¥484.38 |
200 | ¥9.24730 | ¥1,849.46 |
400 | ¥8.36663 | ¥3,346.65 |
600 | ¥7.70610 | ¥4,623.66 |
1,000 | ¥6.60523 | ¥6,605.23 |
2,600 | ¥6.16488 | ¥16,028.69 |