AT12S-BT | |
---|---|
DigiKey Part Number | 889-AT12S-BT-ND |
Manufacturer | |
Manufacturer Product Number | AT12S-BT |
Description | BOOT (BACKSHELL) FOR 12-WAY PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT12S-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.34000 | ¥13.34 |
10 | ¥11.58900 | ¥115.89 |
25 | ¥11.09840 | ¥277.46 |
50 | ¥10.85080 | ¥542.54 |
100 | ¥10.35730 | ¥1,035.73 |
400 | ¥9.37070 | ¥3,748.28 |
800 | ¥8.38429 | ¥6,707.43 |
1,200 | ¥7.39786 | ¥8,877.43 |
2,800 | ¥6.90466 | ¥19,333.05 |