AT06-12SA-BLK | |
---|---|
DigiKey Part Number | AT06-12SA-BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-BLK |
Description | CONN PLUG 12POS 14-20AWG SIZE 16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.97400 | ¥189.74 |
25 | ¥17.96960 | ¥449.24 |
50 | ¥17.55120 | ¥877.56 |
100 | ¥16.71580 | ¥1,671.58 |
420 | ¥14.71462 | ¥6,180.14 |