AT04-12PA-PM11 | |
---|---|
DigiKey Part Number | 889-2322-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM11 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.70000 | ¥34.70 |
10 | ¥31.47800 | ¥314.78 |
25 | ¥29.81480 | ¥745.37 |
50 | ¥29.12240 | ¥1,456.12 |
100 | ¥27.73590 | ¥2,773.59 |
250 | ¥24.41536 | ¥6,103.84 |