AT06-12SA-RD01 | |
---|---|
DigiKey Part Number | 889-1443-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-RD01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-RD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.79000 | ¥307.90 |
25 | ¥29.15880 | ¥728.97 |
50 | ¥28.48220 | ¥1,424.11 |
100 | ¥27.12550 | ¥2,712.55 |
250 | ¥23.73488 | ¥5,933.72 |
840 | ¥21.02224 | ¥17,658.68 |
1,680 | ¥18.98783 | ¥31,899.55 |
2,520 | ¥18.30969 | ¥46,140.42 |