AT04-12PA-PM01 | |
---|---|
DigiKey Part Number | 889-1436-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.34400 | ¥613.44 |
25 | ¥57.95520 | ¥1,448.88 |
50 | ¥56.54080 | ¥2,827.04 |
220 | ¥53.71382 | ¥11,817.04 |
440 | ¥45.23264 | ¥19,902.36 |
1,100 | ¥39.57851 | ¥43,536.36 |