DT12S-BT-BK | |
---|---|
DigiKey Part Number | 1734-DT12S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT12S-BT-BK |
Description | BOOT, 12P, PLG, ST, BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DT12S-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |
10 | ¥29.03700 | ¥290.37 |
25 | ¥27.49880 | ¥687.47 |
40 | ¥26.86125 | ¥1,074.45 |
80 | ¥25.58163 | ¥2,046.53 |
240 | ¥22.38404 | ¥5,372.17 |
440 | ¥21.74455 | ¥9,567.60 |
960 | ¥18.54678 | ¥17,804.91 |
2,400 | ¥17.26770 | ¥41,442.48 |