DT4S-BT-BK | |
---|---|
DigiKey Part Number | 1734-DT4S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT4S-BT-BK |
Description | BOOT, 4P, PLG, ST, BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT4S-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41000 | ¥144.10 |
25 | ¥13.79240 | ¥344.81 |
50 | ¥13.48800 | ¥674.40 |
100 | ¥12.87420 | ¥1,287.42 |
250 | ¥11.64804 | ¥2,912.01 |
500 | ¥10.72854 | ¥5,364.27 |
1,000 | ¥9.19585 | ¥9,195.85 |
2,500 | ¥8.58280 | ¥21,457.00 |