AT06-2S-LED24V01 | |
---|---|
DigiKey Part Number | 889-3490-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED24V01 |
Description | CONN PLUG HSG 2POS 2ND GEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED24V01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, LED, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.09000 | ¥158.09 |
10 | ¥137.04900 | ¥1,370.49 |
25 | ¥129.89320 | ¥3,247.33 |
50 | ¥128.00980 | ¥6,400.49 |
200 | ¥112.94945 | ¥22,589.89 |
400 | ¥105.41948 | ¥42,167.79 |
600 | ¥103.16047 | ¥61,896.28 |