AT04-12PA-SRGRY | |
---|---|
DigiKey Part Number | 889-2251-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-SRGRY |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-SRGRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.68000 | ¥56.68 |
10 | ¥51.22000 | ¥512.20 |
25 | ¥48.38440 | ¥1,209.61 |
50 | ¥47.20540 | ¥2,360.27 |
100 | ¥44.84490 | ¥4,484.49 |
300 | ¥40.12463 | ¥12,037.39 |
600 | ¥37.76433 | ¥22,658.60 |
1,200 | ¥33.04373 | ¥39,652.48 |
2,700 | ¥31.39158 | ¥84,757.27 |