AT04-2P-PM15 | |
---|---|
DigiKey Part Number | 889-AT04-2P-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM15 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥33.99000 | ¥339.90 |
25 | ¥32.19000 | ¥804.75 |
50 | ¥31.44000 | ¥1,572.00 |
200 | ¥29.94370 | ¥5,988.74 |
400 | ¥26.20075 | ¥10,480.30 |
600 | ¥25.45215 | ¥15,271.29 |
1,000 | ¥21.70919 | ¥21,709.19 |
2,600 | ¥20.21200 | ¥52,551.20 |