DF63-2S-3.96C | |
---|---|
DigiKey Part Number | H122366-ND |
Manufacturer | |
Manufacturer Product Number | DF63-2S-3.96C |
Description | CONN SOCKET HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63-2S-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.70120 | ¥42.53 |
50 | ¥1.58780 | ¥79.39 |
100 | ¥1.47370 | ¥147.37 |
300 | ¥1.30373 | ¥391.12 |
500 | ¥1.24706 | ¥623.53 |
1,000 | ¥1.02031 | ¥1,020.31 |
2,500 | ¥0.93526 | ¥2,338.15 |