DF62W-3S-2.2C | |
---|---|
DigiKey Part Number | H124898-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-3S-2.2C |
Description | CONN SOCKET HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-3S-2.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.82080 | ¥170.52 |
50 | ¥6.67460 | ¥333.73 |
100 | ¥6.38480 | ¥638.48 |
300 | ¥5.80433 | ¥1,741.30 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.64347 | ¥4,643.47 |
2,500 | ¥4.20815 | ¥10,520.38 |