DF62W-2226SCF | |
---|---|
DigiKey Part Number | H124894TR-ND - Tape & Reel (TR) H124894CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2226SCF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2226SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.78160 | ¥19.54 |
50 | ¥0.72080 | ¥36.04 |
100 | ¥0.69700 | ¥69.70 |
250 | ¥0.60128 | ¥150.32 |
500 | ¥0.57714 | ¥288.57 |
1,000 | ¥0.50499 | ¥504.99 |
2,500 | ¥0.45689 | ¥1,142.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.38474 | ¥5,771.10 |
30,000 | ¥0.34868 | ¥10,460.40 |
75,000 | ¥0.32463 | ¥24,347.25 |