DF62WC-6S-2.2C | |
---|---|
DigiKey Part Number | 26-DF62WC-6S-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-6S-2.2C |
Description | CONN SKT HSG 6POS 2.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.63800 | ¥106.38 |
25 | ¥10.18480 | ¥254.62 |
50 | ¥9.95980 | ¥497.99 |
100 | ¥9.50630 | ¥950.63 |
300 | ¥8.60090 | ¥2,580.27 |
500 | ¥7.92192 | ¥3,960.96 |
1,000 | ¥6.79018 | ¥6,790.18 |
2,500 | ¥6.33750 | ¥15,843.75 |