DF62W-2226SCFA | |
---|---|
DigiKey Part Number | 26-DF62W-2226SCFATR-ND - Tape & Reel (TR) 26-DF62W-2226SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2226SCFA |
Description | CONN CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2226SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.23320 | ¥55.83 |
50 | ¥2.08200 | ¥104.10 |
100 | ¥1.93420 | ¥193.42 |
250 | ¥1.71092 | ¥427.73 |
500 | ¥1.63638 | ¥818.19 |
1,000 | ¥1.33885 | ¥1,338.85 |
2,500 | ¥1.22727 | ¥3,068.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.69652 | ¥10,447.80 |
30,000 | ¥0.67164 | ¥20,149.20 |
75,000 | ¥0.64677 | ¥48,507.75 |