DF62WC-3EP-2.2C | |
---|---|
DigiKey Part Number | 26-DF62WC-3EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WC-3EP-2.2C |
Description | CONN PLUG HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.39000 | ¥16.39 |
10 | ¥14.28300 | ¥142.83 |
25 | ¥13.67280 | ¥341.82 |
50 | ¥13.36920 | ¥668.46 |
100 | ¥12.76140 | ¥1,276.14 |
300 | ¥11.54587 | ¥3,463.76 |
500 | ¥10.63446 | ¥5,317.23 |
1,000 | ¥9.11522 | ¥9,115.22 |
2,500 | ¥8.50754 | ¥21,268.85 |