DF62W-2022SCF | |
---|---|
DigiKey Part Number | 26-DF62W-2022SCFTR-ND - Tape & Reel (TR) 26-DF62W-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-2022SCF |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2022SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.12960 | ¥28.24 |
50 | ¥1.04100 | ¥52.05 |
100 | ¥1.00650 | ¥100.65 |
250 | ¥0.86760 | ¥216.90 |
500 | ¥0.83314 | ¥416.57 |
1,000 | ¥0.72895 | ¥728.95 |
2,500 | ¥0.65951 | ¥1,648.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.38474 | ¥5,771.10 |
30,000 | ¥0.34868 | ¥10,460.40 |
75,000 | ¥0.32463 | ¥24,347.25 |