AT04-6P-PM14 | |
---|---|
DigiKey Part Number | 889-2305-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM14 |
Description | CONN RCPT HSG 6POS PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.71000 | ¥51.71 |
10 | ¥46.98200 | ¥469.82 |
25 | ¥44.49880 | ¥1,112.47 |
50 | ¥43.46280 | ¥2,173.14 |
200 | ¥41.39275 | ¥8,278.55 |
400 | ¥36.21868 | ¥14,487.47 |
600 | ¥35.18387 | ¥21,110.32 |
1,000 | ¥30.00981 | ¥30,009.81 |
2,600 | ¥27.94011 | ¥72,644.29 |