AT06-6S-SR01BLK | |
---|---|
DigiKey Part Number | 889-1454-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-SR01BLK |
Description | CONN PLUG HSG 6POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-SR01BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.72000 | ¥38.72 |
10 | ¥35.18400 | ¥351.84 |
25 | ¥33.32680 | ¥833.17 |
50 | ¥32.55100 | ¥1,627.55 |
100 | ¥31.00050 | ¥3,100.05 |
250 | ¥27.12548 | ¥6,781.37 |
500 | ¥26.35046 | ¥13,175.23 |
1,800 | ¥21.70037 | ¥39,060.67 |
3,600 | ¥20.92538 | ¥75,331.37 |