AT04-6P-EC01 | |
---|---|
DigiKey Part Number | 889-1027-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-EC01 |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.17000 | ¥15.17 |
10 | ¥13.23700 | ¥132.37 |
25 | ¥12.67520 | ¥316.88 |
50 | ¥12.39420 | ¥619.71 |
100 | ¥11.83100 | ¥1,183.10 |
480 | ¥9.91875 | ¥4,761.00 |