AT04-6P-SR02BLK | |
---|---|
DigiKey Part Number | AT04-6P-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR02BLK |
Description | CONN RCPT HSG 6POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR02BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥17.58800 | ¥175.88 |
25 | ¥16.84320 | ¥421.08 |
50 | ¥16.47000 | ¥823.50 |
100 | ¥15.72000 | ¥1,572.00 |
250 | ¥14.22336 | ¥3,555.84 |
600 | ¥13.10030 | ¥7,860.18 |
1,200 | ¥11.22889 | ¥13,474.67 |
3,000 | ¥10.48030 | ¥31,440.90 |