AT06-3S-SR02BLK | |
---|---|
DigiKey Part Number | AT06-3S-SR02BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02BLK |
Description | CONN PLUG HSG 3POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥17.79700 | ¥177.97 |
25 | ¥17.04200 | ¥426.05 |
50 | ¥16.66340 | ¥833.17 |
100 | ¥15.90570 | ¥1,590.57 |
250 | ¥14.39044 | ¥3,597.61 |
500 | ¥13.25440 | ¥6,627.20 |
1,000 | ¥11.36100 | ¥11,361.00 |
3,000 | ¥10.60360 | ¥31,810.80 |