AT04-3P-BLU | |
---|---|
DigiKey Part Number | 889-AT04-3P-BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-BLU |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-BLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥7.70800 | ¥77.08 |
25 | ¥7.38400 | ¥184.60 |
50 | ¥7.21820 | ¥360.91 |
100 | ¥6.89040 | ¥689.04 |
250 | ¥6.23428 | ¥1,558.57 |
700 | ¥5.77686 | ¥4,043.80 |