AT06-3S-SR02GRY | |
---|---|
DigiKey Part Number | 889-AT06-3S-SR02GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR02GRY |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR02GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥19.66300 | ¥196.63 |
25 | ¥18.82440 | ¥470.61 |
50 | ¥18.40580 | ¥920.29 |
100 | ¥17.57030 | ¥1,757.03 |
250 | ¥15.89648 | ¥3,974.12 |
500 | ¥14.64154 | ¥7,320.77 |
1,000 | ¥12.54994 | ¥12,549.94 |
2,500 | ¥11.71328 | ¥29,283.20 |