AW2S-B | |
---|---|
DigiKey Part Number | AW2S-B-ND |
Manufacturer | |
Manufacturer Product Number | AW2S-B |
Description | CONN PLUG WEDGE 2POS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW2S-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.63880 | ¥40.97 |
50 | ¥1.50400 | ¥75.20 |
100 | ¥1.44570 | ¥144.57 |
250 | ¥1.29812 | ¥324.53 |
500 | ¥1.23918 | ¥619.59 |
1,500 | ¥1.03893 | ¥1,558.39 |