AW2P-A | |
---|---|
DigiKey Part Number | AW2P-A-ND |
Manufacturer | |
Manufacturer Product Number | AW2P-A |
Description | CONN PLUG WEDGE 2POS GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW2P-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.18908 | ¥547.27 |
500 | ¥2.08956 | ¥1,044.78 |
1,500 | ¥1.65176 | ¥2,477.64 |
3,000 | ¥1.59205 | ¥4,776.15 |