AT06-6S-RED | |
---|---|
DigiKey Part Number | 889-AT06-6S-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-RED |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.62100 | ¥106.21 |
25 | ¥10.16720 | ¥254.18 |
50 | ¥9.94220 | ¥497.11 |
100 | ¥9.49060 | ¥949.06 |
250 | ¥8.58688 | ¥2,146.72 |
500 | ¥7.95680 | ¥3,978.40 |