AT04-6P-SR02GRY | |
---|---|
DigiKey Part Number | 889-AT04-6P-SR02GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR02GRY |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR02GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.53300 | ¥135.33 |
25 | ¥12.95400 | ¥323.85 |
50 | ¥12.66640 | ¥633.32 |
100 | ¥12.09080 | ¥1,209.08 |
300 | ¥10.93953 | ¥3,281.86 |
600 | ¥10.13673 | ¥6,082.04 |