AT04-6P-SR02BLU | |
---|---|
DigiKey Part Number | 889-AT04-6P-SR02BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR02BLU |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR02BLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.22500 | ¥122.25 |
25 | ¥11.70200 | ¥292.55 |
50 | ¥11.44040 | ¥572.02 |
100 | ¥10.92060 | ¥1,092.06 |
250 | ¥9.88092 | ¥2,470.23 |
500 | ¥9.15576 | ¥4,577.88 |