AT06-4S-KIT01 | |
---|---|
DigiKey Part Number | 889-1204-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-KIT01 |
Description | CONN PLUG 4POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.43000 | ¥82.43 |
10 | ¥74.15100 | ¥741.51 |
25 | ¥69.85240 | ¥1,746.31 |
50 | ¥68.05920 | ¥3,402.96 |
200 | ¥66.26870 | ¥13,253.74 |
400 | ¥59.10465 | ¥23,641.86 |
600 | ¥55.52263 | ¥33,313.58 |
1,000 | ¥49.07476 | ¥49,074.76 |