AT04-4P-EC01 | |
---|---|
DigiKey Part Number | 889-1026-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-EC01 |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.00000 | ¥15.00 |
10 | ¥13.03600 | ¥130.36 |
25 | ¥12.48320 | ¥312.08 |
50 | ¥12.20600 | ¥610.30 |
100 | ¥11.65140 | ¥1,165.14 |
250 | ¥10.54184 | ¥2,635.46 |
600 | ¥9.70977 | ¥5,825.86 |
1,200 | ¥8.32259 | ¥9,987.11 |
3,000 | ¥7.76775 | ¥23,303.25 |