DT06-4S-E004 | |
---|---|
DigiKey Part Number | 1734-1630-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-E004 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.81400 | ¥168.14 |
25 | ¥16.09440 | ¥402.36 |
50 | ¥15.73660 | ¥786.83 |
100 | ¥15.02150 | ¥1,502.15 |
250 | ¥13.59116 | ¥3,397.79 |
500 | ¥12.51814 | ¥6,259.07 |
1,000 | ¥10.72989 | ¥10,729.89 |
2,500 | ¥10.01455 | ¥25,036.38 |