1718490-2 | |
---|---|
DigiKey Part Number | 1734-1902-ND |
Manufacturer | |
Manufacturer Product Number | 1718490-2 |
Description | CONN RCPT HSG 9POS 4.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718490-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥8.00640 | ¥200.16 |
50 | ¥7.83380 | ¥391.69 |
100 | ¥7.49390 | ¥749.39 |
250 | ¥6.81248 | ¥1,703.12 |
500 | ¥6.13142 | ¥3,065.71 |
1,000 | ¥5.45008 | ¥5,450.08 |
3,000 | ¥4.93916 | ¥14,817.48 |