1-1718484-1 | |
---|---|
DigiKey Part Number | A122515-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718484-1 |
Description | CARRIER FOR RECEPTACLE INSERTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718484-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrier | |
Number of Positions | 25 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.88100 | ¥268.81 |
25 | ¥25.45960 | ¥636.49 |
50 | ¥24.86780 | ¥1,243.39 |
100 | ¥23.68350 | ¥2,368.35 |
250 | ¥20.72324 | ¥5,180.81 |
500 | ¥20.13122 | ¥10,065.61 |
1,000 | ¥17.17067 | ¥17,170.67 |
2,500 | ¥15.98654 | ¥39,966.35 |