1-965640-3 | |
---|---|
DigiKey Part Number | A121434-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-3 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.90300 | ¥59.03 |
25 | ¥5.87840 | ¥146.96 |
50 | ¥5.68120 | ¥284.06 |
100 | ¥4.76330 | ¥476.33 |
250 | ¥4.46516 | ¥1,116.29 |
500 | ¥4.21722 | ¥2,108.61 |
1,500 | ¥3.69622 | ¥5,544.33 |
3,000 | ¥3.49776 | ¥10,493.28 |