2-1564559-1 | |
---|---|
DigiKey Part Number | 2-1564559-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564559-1 |
Description | 4POS,TAB 1.2X0.6,TAB HSG,SWS,A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564559-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.94700 | ¥129.47 |
25 | ¥12.56440 | ¥314.11 |
50 | ¥12.43620 | ¥621.81 |
100 | ¥11.54380 | ¥1,154.38 |
250 | ¥11.35220 | ¥2,838.05 |
500 | ¥10.33172 | ¥5,165.86 |
1,000 | ¥9.24761 | ¥9,247.61 |
2,500 | ¥8.54604 | ¥21,365.10 |