2-1703498-1 | |
---|---|
DigiKey Part Number | 2-1703498-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703498-1 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703498-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.16700 | ¥121.67 |
100 | ¥10.85010 | ¥1,085.01 |
2,000 | ¥8.69197 | ¥17,383.94 |
6,000 | ¥7.79280 | ¥46,756.80 |
10,000 | ¥7.41889 | ¥74,188.90 |